Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug, Male, IP66, M12 Series
- RS Stock No.:
- 259-0486
- Mfr. Part No.:
- 858FD04-103RCS1
- Brand:
- Norcomp
Bulk discount available
Subtotal (1 unit)**
$35.78
(exc. GST)
$39.36
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $35.78 |
5 - 9 | $34.59 |
10 - 24 | $32.82 |
25 + | $31.33 |
**price indicative
- RS Stock No.:
- 259-0486
- Mfr. Part No.:
- 858FD04-103RCS1
- Brand:
- Norcomp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norcomp | |
Number of Contacts | 4 | |
Mounting Type | Free Hanging | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP66 | |
Series | M12 | |
Coding | D | |
Select all | ||
---|---|---|
Brand Norcomp | ||
Number of Contacts 4 | ||
Mounting Type Free Hanging | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP66 | ||
Series M12 | ||
Coding D | ||
Related links
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug M12 Series
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge