Norcomp Circular Connector, 5 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66, M12 Series
- RS Stock No.:
- 259-0477
- Mfr. Part No.:
- 858FB05-203RBU1
- Brand:
- Norcomp
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.57
(exc. GST)
$29.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $26.57 |
5 - 9 | $25.69 |
10 - 24 | $24.35 |
25 + | $23.25 |
- RS Stock No.:
- 259-0477
- Mfr. Part No.:
- 858FB05-203RBU1
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NorComp Field Installable Circular Connectors are available in pin counts of 4, 5, and 8 and are designed to easily accommodate various applications. These connectors utilize screw terminations, allowing for efficient assembly in the field while continuously providing an IP67-rated solution. VULCON field installable connectors offer contact ratings up to 4A and provide an IP67 rating in both mated and unmated conditions. NorComp VULCON Field Installable Circular Connectors are suitable for use in industrial communication equipment, process automation, robotics, and factory floor installations.
Screw termination
Non-removable contacts
High mating cycles
Non-removable contacts
High mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Free Hanging |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP66 |
Series | M12 |
Coding | B |
Related links
- Norcomp Circular Connector, 5 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 5 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 8 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 4 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 4 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 4 Contacts, Free Hanging, M12...
- Norcomp Circular Connector, 8 Contacts, Free Hanging, M12...
- RS PRO 5L PP Narrow Neck Carboy Bottle