Recently searched

    Norcomp Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66, M12 Series

    Bulk discount available

    Subtotal (1 unit)**

    $40.62

    (exc. GST)

    $44.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    44 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$40.62
    5 - 9$39.26
    10 - 24$37.22
    25 +$35.55

    **price indicative

    RS Stock No.:
    259-0466
    Mfr. Part No.:
    858FA08-203RCS1
    Brand:
    Norcomp
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norcomp

    Number of Contacts

    8

    Mounting Type

    Free Hanging

    Connector Size

    M12

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP66

    Series

    M12

    Coding

    A

    Related links