- RS Stock No.:
- 256-1219
- Mfr. Part No.:
- 1619646
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$64.24
(exc. GST)
$70.66
(inc. GST)
Units | Per unit |
1 + | $64.24 |
- RS Stock No.:
- 256-1219
- Mfr. Part No.:
- 1619646
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl
Safe use in the field, thanks to high degree of protection
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is pin
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is pin
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Termination Method | Solder |
Related links
- RS PRO Circular Connector Front Mount Male, IP67
- Bulgin Circular Connector Front Mount Socket IP68, Buccaneer 400 Series
- Amphenol Industrial Circular Connector Front Mount Male HS-Lok Q8 Series
- Bulgin Circular Connector Front Mount Female IP68 Buccaneer 6000 Series
- RS PRO Circular Connector Front Mount Female, IP67
- Bulgin Circular Connector Front Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Front Mount Plug IP68, Buccaneer 400 Series
- Souriau Circular Connector Front Mount Female JMX Series