- RS Stock No.:
- 175-6002
- Mfr. Part No.:
- JMXHH1G02FSUDSU
- Brand:
- Souriau
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.68
(exc. GST)
$40.35
(inc. GST)
Units | Per unit |
1 - 9 | $36.68 |
10 - 19 | $35.59 |
20 - 49 | $34.51 |
50 - 99 | $33.77 |
100 + | $33.05 |
- RS Stock No.:
- 175-6002
- Mfr. Part No.:
- JMXHH1G02FSUDSU
- Brand:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Waterproof, A Full Solution Offering, A Reinforced Traceability, Ergonomic / Aesthetic design, Flexibility & Availability
A rubber gland certifying the sealing between the cable and the plug
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Front Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 15.0A |
Series | JMX |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Related links
- Hammers
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Souriau Circular Connector Panel Mount Male 8STA Series
- Souriau Circular Connector Cable Mount Female 8STA Series
- Souriau Circular Connector Panel Mount Female 8STA Series
- Souriau Circular Connector Cable Mount Male JMX Series