- RS Stock No.:
- 256-1201
- Mfr. Part No.:
- 1619616
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$57.87
(exc. GST)
$63.66
(inc. GST)
Units | Per unit |
1 + | $57.87 |
- RS Stock No.:
- 256-1201
- Mfr. Part No.:
- 1619616
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact straight cable connector with socket contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 6 to 10 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |
Related links
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- Phoenix Contact Circular Connector Rear Mount Socket
- Phoenix Contact Circular Connector Cable Mount Plug