- RS Stock No.:
- 252-7220
- Mfr. Part No.:
- M12A-12PMMP-EE0001
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (On a Reel of 100)
$14.24
(exc. GST)
$15.66
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 - 100 | $14.24 | $1,424.00 |
200 - 300 | $13.754 | $1,375.40 |
400 + | $13.545 | $1,354.50 |
*price indicative
- RS Stock No.:
- 252-7220
- Mfr. Part No.:
- M12A-12PMMP-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Amphenol circular connector has black thermoplastic housing with gold plated copper alloy pins and a grey color rubber o-ring.
RoHS compliant
Pcb thickness of 1.0 mm
Pcb thickness of 1.0 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Series | M |
Coding | A |
Related links
- Amphenol Industrial Circular Connector, 12 Contacts, PCB Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 8 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 3 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...