ERNI Circular Connector, 8 Contacts, Surface Mount, M12 Connector, Socket, Female
- RS Stock No.:
- 242-0444
- Mfr. Part No.:
- 454952 / 454952-E
- Brand:
- ERNI
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 100)
$17.916
(exc. GST)
$19.708
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 - 200 | $17.916 | $1,791.60 |
300 - 400 | $17.319 | $1,731.90 |
500 - 900 | $16.796 | $1,679.60 |
1000 + | $16.274 | $1,627.40 |
*price indicative
- RS Stock No.:
- 242-0444
- Mfr. Part No.:
- 454952 / 454952-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
This Erni product is a Vertical Female type M12 PCB connector.Mainly used as M12 PCB connector consisting of 8 pins. M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins 8
Surface mounting
Assembly Height is 9 by 13 mm
Mating Cycles are 100
Configuration is M12 female
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins 8
Surface mounting
Assembly Height is 9 by 13 mm
Mating Cycles are 100
Configuration is M12 female
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | SMT |
Coding | A |
Related links
- ERNI Circular Connector, 8 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector Contact, 1 Contacts, Surface Mount, M12...
- ERNI Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male
- ERNI Circular Connector, 5 Contacts, Rear Mount, M12 Connector,...
- ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...