ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector, Socket, Female
- RS Stock No.:
- 242-0443
- Mfr. Part No.:
- 454003 / 454003-E
- Brand:
- ERNI
On back order for despatch 16/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.62
(exc. GST)
$14.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $13.62 |
10 - 24 | $13.29 |
25 - 49 | $12.97 |
50 + | $12.66 |
- RS Stock No.:
- 242-0443
- Mfr. Part No.:
- 454003 / 454003-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
This Erni product is a M12 vertical Female Input output connector. Mainly used as M12 PCB connectors consisting of 8 pins. M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 4
Surface mounting
Assembly Height is 9 by 13 mm
M12 PCB Connectors
Orientation is Vertical
Female type
Number of Pins are 4
Surface mounting
Assembly Height is 9 by 13 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | SMT |
Coding | A |
Related links
- ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 8 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 4 Contacts, Surface Mount, M8 Connector,...
- ERNI Circular Connector Contact, 1 Contacts, Surface Mount, M12...
- ERNI Circular Connector, 5 Contacts, Rear Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...