ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector, Socket, Female
- RS Stock No.:
- 242-0404
- Mfr. Part No.:
- 224064 / 224064-E
- Brand:
- ERNI
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 100)
$15.181
(exc. GST)
$16.699
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
100 - 200 | $15.181 | $1,518.10 |
300 - 400 | $14.675 | $1,467.50 |
500 - 900 | $14.232 | $1,423.20 |
1000 + | $13.789 | $1,378.90 |
*price indicative
- RS Stock No.:
- 242-0404
- Mfr. Part No.:
- 224064 / 224064-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
This Erni product is a M12 Vertical Female Input output Connector.It is mainly used as PCB Connector consisting of 5 pins .ERNI M8 and M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps.
Input- Output Connectors
M12 PCB Connectors
Vertical Orientation
Female Type Connector
Number of Pins are 5
Surface Mounting
Assembly Height is 9 by 13 mm
M12 PCB Connectors
Vertical Orientation
Female Type Connector
Number of Pins are 5
Surface Mounting
Assembly Height is 9 by 13 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Surface Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | SMT |
Coding | A |
Related links
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Rear Mount, M12 Connector,...
- ERNI Circular Connector, 5 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector, 8 Contacts, Surface Mount, M12 Connector,...
- ERNI Circular Connector Contact, 1 Contacts, Surface Mount, M12...
- ERNI Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male
- ERNI Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male