Phoenix Contact Circular Connector, 5 Contacts, Screw, M12 Connector, Plug, IP65, IP67, IP69K, SACC Series
- RS Stock No.:
- 240-7305
- Mfr. Part No.:
- 1553190
- Brand:
- Phoenix Contact
2 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.03
(exc. GST)
$41.83
(inc. GST)
Units | Per unit |
1 - 4 | $38.03 |
5 + | $34.24 |
- RS Stock No.:
- 240-7305
- Mfr. Part No.:
- 1553190
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Phoenix contact SACC-M12MS series of Connectors are Universal, and offer 5-positions. It is a M12 straight plug. The connection method is screw connection. The knurl material is Stainless steel. The cable gland is pg9 and the external cable diameter can range from 6 mm to 8 mm.
Safe use in the field, thanks to a high degree of protection
Screw connection is proven connection technology for a large selection of different conductors
Screw connection is proven connection technology for a large selection of different conductors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Screw |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Screw |
IP Rating | IP65, IP67, IP69K |
Series | SACC |
Coding | A |
Related links
- RS PRO Circular Connector Screw Plug IP67
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- RS PRO Circular Connector Screw Socket IP67
- CONEC Circular Connector Screw Plug 43 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Screw Socket
- Phoenix Contact Circular Connector Screw Plug
- Phoenix Contact Circular Connector Screw Socket SACC Series