RS PRO Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Socket, Female, IP68
- RS Stock No.:
- 240-6430
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$101.61
(exc. GST)
$111.77
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $101.61 |
10 - 24 | $96.52 |
25 + | $91.70 |
- RS Stock No.:
- 240-6430
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Circular Cable Mount Waterproof Connector
Introducing the range of RS PRO Waterproof Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.
Features and Benefits
- This high-performance Waterproof RS PRO circular connector comes with a push pull locking and a high mating life
- The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for high-end indoor applications
- It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Related links
- Lumberg Circular Connector, 6 Contacts, Panel Mount, M16...
- RS PRO Circular Connector, 3 Contacts, Panel Mount, M16 Connector,...
- RS PRO Circular Connector, 4 Contacts, Panel Mount, M16 Connector,...
- RS PRO Circular Connector, 9 Contacts, Panel Mount, M16 Connector,...
- RS PRO Circular Connector, 2 Contacts, Panel Mount, M16 Connector,...
- RS PRO Circular Connector, 19 Contacts, Panel Mount, M16...
- RS PRO Circular Connector, 8 Contacts, Panel Mount, M16 Connector,...
- RS PRO Circular Connector, 16 Contacts, Panel Mount, M16...