Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series
- RS Stock No.:
- 240-3302
- Mfr. Part No.:
- 1629052
- Brand:
- Phoenix Contact
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.78
(exc. GST)
$29.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.78 |
- RS Stock No.:
- 240-3302
- Mfr. Part No.:
- 1629052
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact has straight cable connector having thread size of M17. This connector has pin type contact and rated current for power contacts is 3.6 A. The rated voltage required for the connector is 60 V.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Reliable under the harshest conditions, cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Reliable under the harshest conditions, cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Connector Size | M17 |
Plug/Socket | Plug |
Termination Method | Crimp |
IP Rating | IP67, IP68 |
Series | M17 PRO |
Related links
- Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17...
- Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17...
- Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17...
- Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17...
- Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17...
- IDC Tools
- Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17...