Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, M23 PRO Series
- RS Stock No.:
- 237-5359
- Mfr. Part No.:
- 1628778
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$27.52
(exc. GST)
$30.27
(inc. GST)
On back order for despatch 07/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $27.52 |
**price indicative
- RS Stock No.:
- 237-5359
- Mfr. Part No.:
- 1628778
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series M23 PRO | ||
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series