LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$31.92

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$31.92
5 - 24$31.76
25 - 49$31.40
50 +$30.59

*price indicative

RS Stock No.:
237-3726
Mfr. Part No.:
PAG.M0.5GL.AC52R
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Number of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Body Orientation

Straight

Series

Redel P

Voltage Rating

500 V dc

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Contact Material

Copper

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CH

Cable Plugs



Redel (Plastic)


LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.

Related links