Amphenol Industrial Circular Connector, 19 Contacts, Panel Mount, Plug, Male, IP67, IP69K, Duramate AHDP Series
- RS Stock No.:
- 224-5602
- Mfr. Part No.:
- AHDP06-24-19PR-WTA
- Brand:
- Amphenol Industrial
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$14.87
(exc. GST)
$16.36
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $14.87 | $743.50 |
250 + | $13.383 | $669.15 |
*price indicative
- RS Stock No.:
- 224-5602
- Mfr. Part No.:
- AHDP06-24-19PR-WTA
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol male cable connector has 19 positions has bayonet locking type. AHD series is ideal for any situation where either controlled and uncontrolled environmental conditions exist.
High performance
cost effective
Compatible with existing standard products industry wide
cost effective
Compatible with existing standard products industry wide
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Series | Duramate AHDP |
Shell Size | 24 |
Related links
- Amphenol Industrial Circular Connector, 19 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 19 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 47 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 23 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 31 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 14 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 31 Contacts, Panel Mount,...