Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDP Series
- RS Stock No.:
- 174-1545
- Mfr. Part No.:
- AHDP06-24-91S-BS2-K06S
- Brand:
- Amphenol Industrial
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$112.26
(exc. GST)
$123.49
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $112.26 |
5 + | $101.03 |
- RS Stock No.:
- 174-1545
- Mfr. Part No.:
- AHDP06-24-91S-BS2-K06S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
2, 3, 4, 6, 8, 12 and 13 positions size 16/13a
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 25.0 A, 5.0 A, 50.0A |
Body Orientation | Straight |
Series | Duramate AHDP |
Voltage Rating | 24.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Pole Format | 9P |
Strain Relief | Yes |
Contact Plating | Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 47 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 19 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 23 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 19 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 31 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 14 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 31 Contacts, Panel Mount,...