Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
- RS Stock No.:
- 224-3315
- Mfr. Part No.:
- 1200850012
- Brand:
- Brad from Molex
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.28
(exc. GST)
$66.31
(inc. GST)
Units | Per unit |
1 - 4 | $60.28 |
5 + | $54.25 |
- RS Stock No.:
- 224-3315
- Mfr. Part No.:
- 1200850012
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Molex 120085,ultra-lock (M12) single keyway with PG7 cable fitting, with male. It has a 5 Pole, and straight. cable diameter range 3.30-6.60mm.
IP Rating IP69K
EU RoHS, REACH SVHC, & Low-Halogen
EU RoHS, REACH SVHC, & Low-Halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69K |
Body Orientation | Straight |
Series | Ultra-Lock |
Series Number | 120085 |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Brad from Molex Circular Connector Panel Mount Socket IP69K,...
- Brad from Molex Circular Connector PCB Mount Socket IP69K,...