- RS Stock No.:
- 223-1876
- Mfr. Part No.:
- M8S-06PMMT-EE0001
- Brand:
- Amphenol Industrial
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.86
(exc. GST)
$10.85
(inc. GST)
Units | Per unit |
1 - 9 | $9.86 |
10 - 24 | $9.58 |
25 - 49 | $9.31 |
50 + | $9.06 |
- RS Stock No.:
- 223-1876
- Mfr. Part No.:
- M8S-06PMMT-EE0001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol M8 series shielded receptacle having housing made up of the thermoplastic material. It has copper alloy male pin with gold plating.
Rubber O-ring available
High durability
High durability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Surface Mount |
Connector Size | M8 |
Termination Method | PCB |
Series | M |
Body Orientation | Straight |
Coding | A |