Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP65, IP68, M Series
- RS Stock No.:
- 174-7818
- Mfr. Part No.:
- M8S-03PFFT-EE0001
- Brand:
- Amphenol Industrial
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.55
(exc. GST)
$8.31
(inc. GST)
Units | Per unit |
1 - 24 | $7.55 |
25 - 49 | $7.49 |
50 + | $7.39 |
- RS Stock No.:
- 174-7818
- Mfr. Part No.:
- M8S-03PFFT-EE0001
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Panel Mount Connector
The Amphenol M8S series is a 3-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 1KV, 60V AC/DC and a current rating of 3A. It has gold plated copper alloy contacts.
Features and Benefits
• Connector size is M8
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | M |
Voltage Rating | 1.0 kV, 60 V |
Coding | A |
Housing Material | Thermoplastic |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |