- RS Stock No.:
- 217-2874
- Mfr. Part No.:
- UTS712E4P
- Brand:
- Souriau
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.46
(exc. GST)
$34.61
(inc. GST)
Units | Per unit |
1 - 9 | $31.46 |
10 - 49 | $31.17 |
50 - 99 | $30.29 |
100 + | $28.33 |
- RS Stock No.:
- 217-2874
- Mfr. Part No.:
- UTS712E4P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau plastic jam nut receptacle comes without backshell. The UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. Developed to be compliant with major electrical IEC and UL standards, the UTS guarantees safety conditions for the installers and users. Waterproof and UV resistance capabilities (IP68/69K sealing level) provide the UTS series long outdoor life expectancy and reduce the need of connector maintenance. A unique concept allows the UTS Hi-sealing option to maintain an IP68 even in unmated conditions. UTS connectors use the Trim Trio contacts and are fully compatible with the UTG and UTO series that provides the option to switch from one series to another without tools or panel cut-out modifications.
Operating temperature range is from -40°C to +105°C
250 mating cycles
Product upgrade is easier, faster and without additional costs
250 mating cycles
Product upgrade is easier, faster and without additional costs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Series | UTS |