Switchcraft Circular Connector, 4 Contacts, Panel Mount, Standard Connector, Socket, Female, IP68, IP69K, EN3 Series
- RS Stock No.:
- 216-7515
- Distrelec Article No.:
- 144-59-228
- Mfr. Part No.:
- EN3P4FX
- Brand:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
$25.05
(exc. GST)
$27.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.05 |
| 10 - 49 | $24.56 |
| 50 - 99 | $24.06 |
| 100 + | $23.58 |
*price indicative
- RS Stock No.:
- 216-7515
- Distrelec Article No.:
- 144-59-228
- Mfr. Part No.:
- EN3P4FX
- Brand:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Current | 7.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | EN3 | |
| Voltage | 600.0V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 65°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Current 7.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series EN3 | ||
Voltage 600.0V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 65°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
Switchcraft Circular Connector
The Switchcraft EN3 series 4-contact female panel connector has a socket type connection. This connector has a voltage rating of 250VAC/DC and a current rating of up to 13A per contact. This connector has thermoplastic rubber housing with copper alloy, gold over nickel-plated contacts. It boasts of secure connection and exceptional environmental qualities like surpassing coast guard requirements in terms of water tightness. This connector features a bayonet locking mechanism for easy and secure connection with an integral O-ring and gasket design. This makes it suitable for a comprehensive range of applications.
Switchcraft EN3 and EN2 series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments. A polarising keyway and 1//4 turn locking mechanism prevents misalignment and unintentional disconnection. Cable mount assemblies feature a snap-in-place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm diameter. Optional protective cap is available separately for panel plugs and sockets when not in use.
Note:
Cable connectors will mate with in-line connectors and panel connectors (plug to a socket or vice-versa). In-line connectors do NOT mate with panel connectors.
Features and Benefits
Straight body orientation
Solder cup termination
Cable opening ranging between 4.6mm and 6.73mm
Easy mating and unmating
Minimum insulation resistance is 100Mohm
Operating temperature ranging between -40°C and 65°C
Unshielded
Contact size is 20AWG
Applications
General industrial electronic applications
GPS location devices
Instrumentation
Marine applications
Medical data carts
Military and industrial applications
Transportation
Certifications
CER 46 part 110.20
IP68 rated
NEMA 250 (6P)
UL approved
Related links
- Switchcraft Circular Connector Panel Mount Socket IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Socket IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Socket IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Socket IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Plug IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Plug IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Plug IP68 EN3 Series
- Switchcraft Circular Connector Panel Mount Socket IP68 EN3 Series
