Switchcraft Circular Connector, 4 Contacts, Cable, Cable, Standard Connector, Socket, Female, IP68, IP69K, EN3 Series

Subtotal (1 unit)*

$30.57

(exc. GST)

$33.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.57

*price indicative

RS Stock No.:
878-7058
Mfr. Part No.:
EN3C4FX
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable, Cable

Current

7.5A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Orientation

Straight

Series

EN3

Voltage

250.0, 600.0V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Mating Type

Bayonet

Housing Material

Thermoplastic

Maximum Operating Temperature

65°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper

COO (Country of Origin):
US

EN2 & EN3 Series Cable Mount Connectors


Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Various termination methods available, including Solder, Crimp & Faston

Switchcraft EN3 and EN2 Series


Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

Related links