- RS Stock No.:
- 215-0937
- Mfr. Part No.:
- PWM-02BFMB-TL7001
- Brand:
- Amphenol
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.66
(exc. GST)
$49.13
(inc. GST)
Units | Per unit |
1 - 4 | $44.66 |
5 - 9 | $44.27 |
10 - 19 | $43.70 |
20 - 49 | $42.73 |
50 + | $40.18 |
- RS Stock No.:
- 215-0937
- Mfr. Part No.:
- PWM-02BFMB-TL7001
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol power field installable connector having current rating of 50A. It has O-ring made up of rubber material.
waterproof rating IP67
Black in colour
Black in colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Free Hanging |
Termination Method | Screw |
IP Rating | IP67 |
Series | PWM |
Related links
- PWM
- ACCULASE-PWM-650-5-S Laser Module Modulating, PWM control Dot...
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 6 Pins
- ACCULASE-PWM-650-1-S Laser Module Modulating, PWM control Dot...
- MikroElektronika PWM Click PWM Controller for PCA9685PW for LED...
- DiodesZetex PWM
- Infineon PWM
- Amphenol Circular Connector Panel Mount PWM Series