- RS Stock No.:
- 212-1724
- Brand:
- RS PRO
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.22
(exc. GST)
$68.44
(inc. GST)
Units | Per unit |
1 - 4 | $62.22 |
5 + | $51.21 |
- RS Stock No.:
- 212-1724
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M12 Female Cable Connector, 2 m
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The panel mount connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO panel mount connector comes with an M12 circular threaded interface and industry-standard A coding, which prevents miss-mating
- The ultra-durable connector has a brass nickel-plated coupling nut and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the partially stripped termination, making it super flexible and versatile for a wide range of applications
- This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments
- Insulation Resistance is less than 100 MΩ
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
- Aerospace and aviation
- Construction machinery and industrial engineering
- Industrial automation and manufacturing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
Series | CDF12 |
Body Orientation | Straight |
Related links
- Phoenix Contact Circular Connector M12 Connector Female IP67
- Omron Circular Connector M12 Connector, Socket
- Murrelektronik Circular Connector M12 Connector IP67, 7000 Series
- Binder Circular Connector M12 Connector IP68
- RS PRO Circular Connector M12 Connector Female, IP67
- Phoenix Contact Circular Connector M12 Connector, Socket
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Amphenol Circular Connector M12 Connector M Series