Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male to Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 208-8138
- Mfr. Part No.:
- PXPLCP12SMF08APC
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
$53.70
(exc. GST)
$59.07
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $53.70 |
10 + | $50.84 |
**price indicative
- RS Stock No.:
- 208-8138
- Mfr. Part No.:
- PXPLCP12SMF08APC
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 8 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male to Female | |
Termination Method | PCB | |
IP Rating | IP67 | |
Series | Buccaneer M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male to Female | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Series Buccaneer M12 | ||
Coding A | ||
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series