RS PRO Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 208-0579
- Distrelec Article No.:
- 304-04-483
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$29.60
(exc. GST)
$32.56
(inc. GST)
405 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $29.60 |
5 - 9 | $28.11 |
10 - 49 | $26.72 |
50 - 249 | $25.38 |
250 + | $23.69 |
**price indicative
- RS Stock No.:
- 208-0579
- Distrelec Article No.:
- 304-04-483
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | CPF12 | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 60.0 V | |
Mating Type | Screw Coupling | |
Contact Plating | Gold Flash | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Copper Zinc | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series CPF12 | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Mating Type Screw Coupling | ||
Contact Plating Gold Flash | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Zinc | ||
Related links
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Screw Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP67
- RS PRO Circular Connector Flange Mount Socket IP67
- RS PRO Circular Connector Rear Mount Socket IP67
- RS PRO Circular Connector M12 Connector Female, IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP67