RS PRO Circular Connector, 2 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 207-0649
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pair)**
$48.26
(exc. GST)
$53.09
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 - 4 | $48.26 |
5 - 9 | $45.84 |
10 - 49 | $43.56 |
50 - 249 | $41.39 |
250 + | $39.32 |
**price indicative
- RS Stock No.:
- 207-0649
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Series | SP17 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Strain Relief | No | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 6→10mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Series SP17 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 6→10mm | ||
Contact Material Brass | ||
Related links
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68