- RS Stock No.:
- 205-5978
- Brand:
- RS PRO
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.29
(exc. GST)
$37.72
(inc. GST)
Units | Per unit |
1 - 4 | $34.29 |
5 + | $28.21 |
- RS Stock No.:
- 205-5978
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M12 Terminating Resistor Circular Connector, 4 Pole
Introducing the range of RS PRO M12 Terminating Resistor, ideal for use within Fieldbus networks. This resistor has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. In addition to this, the connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO Terminating Resistor comes with an M12 circular threaded interface and industry-standard A coding, which prevents miss-mating
- Its compatible with any Fieldbus network systems, like PROFIBUS, DeviceNet and CANopen, offering reliable and intelligent communication and optimum connectivity
- The ultra-durable connector is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to industrial applications
Applications:
Terminating resistors are heavy-duty and versatile circular connectors that absorb signals, preventing the signal from bouncing back at the end of the circuit. It is widely used in signal transmission using data, radio signalling and frequency. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
IP Rating | IP67 |
Current Rating | 4A |
Series | CBM12 |
Voltage Rating | 30 V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Phoenix Contact Circular Connector Plug IP67, SAC Series
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Circular Connector Plug and Socket
- Samtec Circular Connector Plug AccliMate Series
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector Plug, SACC Series
- Siemens Circular Connector Plug 6GK Series
- Phoenix Contact Circular Connector Male SACC Series