Bulgin Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Male to Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 204-7993
- Mfr. Part No.:
- PXPLCP12SMM12APC
- Brand:
- Bulgin
Available for back order.
Price (ex. GST) Each (In a Box of 25)
$41.342
(exc. GST)
$45.476
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | $41.342 | $1,033.55 |
125 + | $37.208 | $930.20 |
*price indicative
- RS Stock No.:
- 204-7993
- Mfr. Part No.:
- PXPLCP12SMM12APC
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
High performance capabilities
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male to Male |
Termination Method | PCB |
IP Rating | IP67 |
Series | Buccaneer M12 |
Coding | A |
Related links
- Bulgin Circular Connector, 12 Contacts, Panel Mount, M12...
- Bulgin Circular Connector, 12 Contacts, Panel Mount, M12...
- Bulgin Circular Connector, 12 Contacts, Panel Mount, M12...
- Bulgin Circular Connector, 12 Contacts, Panel Mount, M12...
- Bulgin Circular Connector, 12 Contacts, Rear Mount, M12 Connector,...
- Bulgin Circular Connector, 12 Contacts, Rear Mount, M12 Connector,...
- Bulgin Circular Connector, 17 Contacts, Panel Mount, M12...
- Bulgin Circular Connector, 4 Contacts, Panel Mount, M12 Connector,...