Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male to Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 204-7992
- Mfr. Part No.:
- PXPLCP12SMM08APC
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 box of 25 units)**
$1,068.20
(exc. GST)
$1,175.025
(inc. GST)
On back order for despatch 24/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
25 - 100 | $42.728 | $1,068.20 |
125 + | $38.456 | $961.40 |
**price indicative
- RS Stock No.:
- 204-7992
- Mfr. Part No.:
- PXPLCP12SMM08APC
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 8 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male to Male | |
Termination Method | PCB | |
IP Rating | IP67 | |
Series | Buccaneer M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male to Male | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Series Buccaneer M12 | ||
Coding A | ||
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series