Bulgin Circular Connector, 8 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, Buccaneer M8 Series
- RS Stock No.:
- 204-7962
- Mfr. Part No.:
- PXMBNI08RPF08AFLM8002
- Brand:
- Bulgin
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 25)
$30.992
(exc. GST)
$34.091
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | $30.992 | $774.80 |
125 + | $27.892 | $697.30 |
*price indicative |
- RS Stock No.:
- 204-7962
- Mfr. Part No.:
- PXMBNI08RPF08AFLM8002
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Easy to install
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Flying Lead |
IP Rating | IP67 |
Series | Buccaneer M8 |
Coding | A |
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- RS PRO Circular Connector Cable Mount Socket IP67
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector PCB Mount Socket IP67, M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M8 Series