- RS Stock No.:
- 204-0255
- Mfr. Part No.:
- 0254 03
- Brand:
- Lumberg
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 2
$110.39
(exc. GST)
$121.43
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $110.39 | $55.195 |
2 - 3 | $108.45 | $54.225 |
4 + | $106.46 | $53.23 |
*price indicative |
- RS Stock No.:
- 204-0255
- Mfr. Part No.:
- 0254 03
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lumberg Quick lock plug with locking latch and it has 28 size. It has plastic housing and screw clamps (8-pole version with solder terminals).
IP67 rating
Straight version
43 A current rated
Straight version
43 A current rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Screw |
IP Rating | IP67 |
Series | 02 |
Related links
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- binder Circular Connector Cable Mount Plug IP67, 768 Series
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- Lumberg Circular Connector Cable Mount Female 02 Series
- Souriau Circular Connector Cable Mount, Plug
- binder Circular Connector Cable Mount Plug IP67, 720 Series
- Bulgin Circular Connector Cable Mount Male EXPlora EXP Series
- Lumberg Circular Connector Cable Mount Male 02 Series