Recently searched

    Amphenol Industrial Circular Connector, 31 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series

    Bulk discount available

    Subtotal (1 unit)**

    $36.56

    (exc. GST)

    $40.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    37 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$36.56
    13 - 24$35.65
    25 +$35.12

    **price indicative

    RS Stock No.:
    195-0917
    Mfr. Part No.:
    AHDM06-24-31ST
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    31

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP67, IP69K

    Current Rating

    13.0A

    Series

    Duramate AHDM

    Voltage Rating

    200.0 V

    Shell Size

    24

    Pole Format

    31P

    Series Number

    AHDM06

    Related links