Amphenol Industrial Circular Connector, 31 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0915
- Mfr. Part No.:
- AHDM06-24-31SR
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $40.40 |
| 13 - 24 | $39.40 |
| 25 + | $38.81 |
*price indicative
- RS Stock No.:
- 195-0915
- Mfr. Part No.:
- AHDM06-24-31SR
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 31 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Current Rating | 13.0A | |
| Series | Duramate AHDM | |
| Voltage Rating | 200.0 V | |
| Shell Size | 24 | |
| Pole Format | 31P | |
| Series Number | AHDM06 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 31 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Current Rating 13.0A | ||
Series Duramate AHDM | ||
Voltage Rating 200.0 V | ||
Shell Size 24 | ||
Pole Format 31P | ||
Series Number AHDM06 | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
