Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0888
- Mfr. Part No.:
- AHDM06-24-21SN
- Brand:
- Amphenol Industrial
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$30.827
(exc. GST)
$33.91
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $30.827 | $1,541.35 |
250 + | $27.744 | $1,387.20 |
*price indicative |
- RS Stock No.:
- 195-0888
- Mfr. Part No.:
- AHDM06-24-21SN
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 13.0 A, 25.0A |
Series | Duramate AHDM |
Voltage Rating | 250 V |
Shell Size | 24 |
Pole Format | 21P |
Series Number | AHDM06 |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Lapp Circular Connector Cable Mount Male EPIC Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K,...
- Amphenol Air LB 37 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 21 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 21 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts