Amphenol Industrial Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0858
- Mfr. Part No.:
- AHDM06-24-07PN
- Brand:
- Amphenol Industrial
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.06
(exc. GST)
$41.87
(inc. GST)
Units | Per unit |
1 + | $38.06 |
- RS Stock No.:
- 195-0858
- Mfr. Part No.:
- AHDM06-24-07PN
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 25.0 A, 80.0A |
Series | Duramate AHDM |
Voltage Rating | 630.0 V |
Shell Size | 24 |
Pole Format | 7P |
Series Number | AHDM06 |
Related links
- Amphenol Industrial Circular Connector Cable Mount Male FLOS K Series
- Amphenol Limited Pin Contacts
- Amphenol Limited Circular Connector Cable Mount Socket IP68, Terrapin SCE2
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Circular Connector Cable Mount Socket IP68, Terrapin SCE2 Series
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts Bayonet Coupling,