JAE Circular Connector, 7 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN Series
- RS Stock No.:
- 190-3342
- Mfr. Part No.:
- SRCN2A16-7S
- Brand:
- JAE
365 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 150)
$7.673
(exc. GST)
$8.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
150 - 150 | $7.673 | $1,150.95 |
300 - 450 | $7.481 | $1,122.15 |
600 + | $7.366 | $1,104.90 |
*price indicative
- RS Stock No.:
- 190-3342
- Mfr. Part No.:
- SRCN2A16-7S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Receptacles, Socket inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 16 |
Related links
- JAE Circular Connector, 7 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 10 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 7 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 16 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 5 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 3 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 24 Contacts, Panel Mount, Miniature...
- JAE Circular Connector, 16 Contacts, Cable Mount, Miniature...