binder Circular Connector, 2 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS Stock No.:
- 190-2464
- Mfr. Part No.:
- 99-0972-102-02
- Brand:
- binder
Available for back order.
Added
Price (ex. GST) Each (In a Box of 100)
$14.325
(exc. GST)
$15.757
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $14.325 | $1,432.50 |
200 - 300 | $13.824 | $1,382.40 |
400 + | $13.207 | $1,320.70 |
*price indicative |
- RS Stock No.:
- 190-2464
- Mfr. Part No.:
- 99-0972-102-02
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |