Binder Circular Connector, 7 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS Stock No.:
- 190-2417
- Mfr. Part No.:
- 99-9476-100-07
- Brand:
- binder
On back order for despatch 07/05/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$16.771
(exc. GST)
$18.448
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $16.771 | $1,677.10 |
200 - 300 | $16.352 | $1,635.20 |
400 + | $16.101 | $1,610.10 |
*price indicative
- RS Stock No.:
- 190-2417
- Mfr. Part No.:
- 99-9476-100-07
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Related links
- Binder Circular Connector, 7 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 7 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 3 Contacts, Cable Mount, Subminiature...
- binder Circular Connector, 2 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 8 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 7 Contacts, Panel Mount, Subminiature...
- Binder Circular Connector, 4 Contacts, Cable Mount, Subminiature...