binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS Stock No.:
- 190-2430
- Mfr. Part No.:
- 99-0975-100-03
- Brand:
- binder
330 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$15.666
(exc. GST)
$17.233
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $15.666 | $1,566.60 |
200 - 300 | $15.282 | $1,528.20 |
400 + | $15.039 | $1,503.90 |
*price indicative
- RS Stock No.:
- 190-2430
- Mfr. Part No.:
- 99-0975-100-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Related links
- Binder Circular Connector, 3 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 3 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 3 Contacts, Panel Mount, Subminiature...
- binder Circular Connector, 5 Contacts, Cable Mount, Subminiature...
- binder Circular Connector, 3 Contacts, Panel Mount, Subminiature...
- Binder Circular Connector, 7 Contacts, Cable Mount, Subminiature...
- binder Circular Connector, 4 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 2 Contacts, Cable Mount, Subminiature...