binder Circular Connector, 7 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS Stock No.:
- 190-2433
- Mfr. Part No.:
- 99-9475-100-07
- Brand:
- binder
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$17.625
(exc. GST)
$19.387
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $17.625 | $1,762.50 |
200 - 300 | $17.273 | $1,727.30 |
400 + | $16.927 | $1,692.70 |
*price indicative |
- RS Stock No.:
- 190-2433
- Mfr. Part No.:
- 99-9475-100-07
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Related links
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Dzus Fastener Europe Steel Padlockable Door Bolt, 55 x 11.5mm
- Binder Circular Connector Cable Mount Socket IP40, 710 Series
- binder Circular Connector Cable Mount Socket IP40, 711 Series
- binder Circular Connector Cable Mount Plug IP40, 711 Series
- Binder Circular Connector Panel Mount Plug IP40, 710 Series
- Glove Stringknits Cotton Knitwrist. Siz