Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS Stock No.:
- 190-2415
- Mfr. Part No.:
- 99-0996-100-05
- Brand:
- binder
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$12.581
(exc. GST)
$13.839
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $12.581 | $1,258.10 |
200 - 300 | $12.273 | $1,227.30 |
400 + | $12.078 | $1,207.80 |
*price indicative |
- RS Stock No.:
- 190-2415
- Mfr. Part No.:
- 99-0996-100-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Related links
- binder Circular Connector Cable Mount Plug IP40, 711 Series
- Binder Circular Connector Cable Mount Socket IP40, 711 Series
- Limitor Thermal Fuse +100°C 2.5 A, 250V ac
- Heatsink 0.92K/W PCB Mount
- Binder Circular Connector Cable Mount Plug IP40, 710 Series
- Heatsink 1.2K/W PCB Mount
- Binder Circular Connector Panel Mount Socket IP40, 710 Series
- Heatsink 100 x 30 x 30mm, PCB Mount