Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS Stock No.:
- 468-869
- Mfr. Part No.:
- 99-0996-100-05
- Brand:
- binder
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.75
(exc. GST)
$15.13
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $13.75 |
25 - 49 | $13.52 |
50 + | $13.20 |
- RS Stock No.:
- 468-869
- Mfr. Part No.:
- 99-0996-100-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Series | 710 |
Body Orientation | Straight |
Voltage Rating | 125 V ac |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Related links
- Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature...
- binder Circular Connector, 5 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature...
- Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature...
- Binder Circular Connector, 4 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 7 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 3 Contacts, Cable Mount, Subminiature...
- Binder Circular Connector, 8 Contacts, Cable Mount, Subminiature...