Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series
- RS Stock No.:
- 188-6879
- Mfr. Part No.:
- 1629196
- Brand:
- Phoenix Contact
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.49
(exc. GST)
$42.34
(inc. GST)
Units | Per unit |
1 - 9 | $38.49 |
10 - 49 | $37.92 |
50 - 99 | $36.16 |
100 + | $34.93 |
- RS Stock No.:
- 188-6879
- Mfr. Part No.:
- 1629196
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector, straight, shielded: yes, Screw locking, M23, No. of pos.: 16+2+PE, type of contact: Socket, Crimp connection, cable diameter range: 3 mm ... 15 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP66, IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | M23 PRO |
Voltage Rating | 150.0 V |
Mating Type | Screw Lock |
Housing Material | Zinc |
Pole Format | 16+2+PE |
Related links
- Harting Han M23 Hand Crimp Tool for M23 Signal Contacts
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 PRO Series
- Harting Housing M23 Connector IP67 Han M23 Series
- HARTING Han M23 Signal Heavy Duty Power Connector Housing, M23 Thread
- Harting Housing M23 Connector IP69K, Han M23 Series
- Harting Housing M23 Connector Female IP69K, Han M23 Series