RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 201-7219
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$23.61
(exc. GST)
$25.97
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $23.61 |
10 - 49 | $23.02 |
50 - 99 | $21.77 |
100 + | $21.29 |
**price indicative
- RS Stock No.:
- 201-7219
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | PCB | |
IP Rating | IP67 | |
Series | CPM12 | |
Coding | D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Series CPM12 | ||
Coding D | ||
Related links
- RS PRO Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- RS PRO Circular Connector Rear Mount Socket IP67
- Phoenix Contact Connector Rear Mount Plug IP67 SACC-DSI-M12MSD-4CON-M16/0 Series
- RS PRO Circular Connector Rear Mount Plug IP67
- Phoenix Contact Circular Connector Rear Mount Plug and Socket IP65
- TE Connectivity Circular Connector Rear Mount Socket IP67