Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-1138
- Mfr. Part No.:
- M12A-06PMMP-SF8001
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.97
(exc. GST)
$14.27
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $12.97 |
13 - 24 | $12.66 |
25 + | $12.48 |
- RS Stock No.:
- 182-1138
- Mfr. Part No.:
- M12A-06PMMP-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 6P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | SF8001 |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...