Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
- RS Stock No.:
- 182-0720
- Mfr. Part No.:
- M12A-03PMMS-SF8001
- Brand:
- Amphenol Industrial
Available for back order.
Added
Price (ex. GST) 1 Tray of 50
$421.95
(exc. GST)
$464.15
(inc. GST)
Tray(s) | Per Tray | Per unit* |
1 - 1 | $421.95 | $8.439 |
2 - 3 | $411.41 | $8.228 |
4 + | $405.09 | $8.102 |
*price indicative |
- RS Stock No.:
- 182-0720
- Mfr. Part No.:
- M12A-03PMMS-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Series | M |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | SF8001 |
Contact Material | Copper |
Related links
- Amphenol Circular Connector Panel Mount Socket IP68, M Series
- Amphenol Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial 3 way M12 to Sensor Actuator Cable
- Amphenol Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Circular Connector Panel Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector Panel Mount Male X-Lok Series