Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP68, M Series
- RS Stock No.:
- 182-1115
- Mfr. Part No.:
- M8AS-03PMMR-SF8001
- Brand:
- Amphenol Industrial
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.57
(exc. GST)
$16.03
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $14.57 |
13 - 24 | $14.22 |
25 + | $14.01 |
- RS Stock No.:
- 182-1115
- Mfr. Part No.:
- M8AS-03PMMR-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 3.0A |
Series | M |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Series Number | SF8001 |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...