Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M8 Connector, Plug, Male, IP68, M Series
- RS Stock No.:
- 182-0928
- Mfr. Part No.:
- M8AS-05PMMR-SF8001
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.63
(exc. GST)
$18.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $16.63 |
13 - 24 | $16.21 |
25 + | $15.97 |
- RS Stock No.:
- 182-0928
- Mfr. Part No.:
- M8AS-05PMMR-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 1.5A |
Series | M |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | SF8001 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...